• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1628789 Connector piece Total number of pins: 5 Single 1 pc(s)

Image similar
Product type
Connector piece
Total no. of pins
5
Connection
Crimp
Content
1 pc(s)
Type
M23-5EP198A9L23S
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M23-5EP198A9L23S

Product type

Connector piece

Total no. of pins

5

Connection

Crimp

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

12 mm

Cable Ø up to

7.5 mm

Manufacturer part #

1628789

Cable Ø range

7.5 - 12 mm

Number of pins

5

Feature

shielded

Packaging type

Single

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571805 Phoenix Contact 1628789 Connector piece Total number of pins: 5 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571805 Phoenix Contact 1628789 Connector piece Total number of pins: 5 Single 1 pc(s)

What kind of Keyed Connectors are you looking for?