• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1628806 Connector Socket Total number of pins: 5 Piece 1 pc(s)

Image similar
Product type
Connector
Connector type
Socket
Total no. of pins
5
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M23-5ES198A8LDL

Product type

Connector

Connector type

Socket

Total no. of pins

5

Connection

Crimp

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

17 mm

Cable Ø up to

7.5 mm

No. of contact sizes

6

Manufacturer part #

1628806

Cable Ø range

7.5 - 17 mm

Number of pins

5

Feature

shielded

Packaging type

Piece

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571590 Phoenix Contact 1628806 Connector Socket Total number of pins: 5 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571590 Phoenix Contact 1628806 Connector Socket Total number of pins: 5 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?