• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1628833 Connector Total number of pins: 7 Piece 1 pc(s)

Image similar
Product type
Connector
Total no. of pins
7
Content
1 pc(s)
Type
M23-7ES198AW500S
Max. temperature
105 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M23-7ES198AW500S

Product type

Connector

Total no. of pins

7

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

105 °C

Leading contact (PE)

No

Connection angle

0°

No. of contact sizes

4

Manufacturer part #

1628833

Dimensions

26 mm x 26 mm mm

Number of pins

7

Feature

shielded

IP68

Packaging type

Piece

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571771 Phoenix Contact 1628833 Connector Total number of pins: 7 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571771 Phoenix Contact 1628833 Connector Total number of pins: 7 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?