• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1628859 Connector Plug Total number of pins: 7 Piece 1 pc(s)

Image similar
Product type
Connector
Connector type
Plug
Total no. of pins
7
Content
1 pc(s)
Type
M23-7EP198A8L24
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M23-7EP198A8L24

Product type

Connector

Connector type

Plug

Total no. of pins

7

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

14.5 mm

Cable Ø up to

9.5 mm

Manufacturer part #

1628859

Cable Ø range

9.5 - 14.5 mm

Number of pins

7

Feature

shielded

Packaging type

Piece

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571507 Phoenix Contact 1628859 Connector Plug Total number of pins: 7 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571507 Phoenix Contact 1628859 Connector Plug Total number of pins: 7 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?