• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1628915 Connector straight Total number of pins: 6 1 pc(s)

Image similar
Product type
Connector
Connector type
straight
Total no. of pins
6
Connection
Socket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M17-6ES1N8AW500S

Product type

Connector

Connector type

straight

Total no. of pins

6

Connection

Socket

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

105 °C

Leading contact (PE)

No

No. of contact sizes

6

Manufacturer part #

1628915

Dimensions

26 mm x 26 mm mm

Number of pins

6

Feature

shielded

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571830 Phoenix Contact 1628915 Connector straight Total number of pins: 6 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571830 Phoenix Contact 1628915 Connector straight Total number of pins: 6 1 pc(s)

What kind of Keyed Connectors are you looking for?