• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1629009 Connector straight Total number of pins: 17 1 pc(s)

Image similar
Product type
Connector
Connector type
straight
Total no. of pins
17
Connection
Crimp
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M17-17P1N8A8003S

Product type

Connector

Connector type

straight

Total no. of pins

17

Connection

Crimp

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

9.5 mm

Cable Ø up to

5.5 mm

Manufacturer part #

1629009

Cable Ø range

5.5 - 9.5 mm

Number of pins

17

Feature

shielded

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571531 Phoenix Contact 1629009 Connector straight Total number of pins: 17 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571531 Phoenix Contact 1629009 Connector straight Total number of pins: 17 1 pc(s)

What kind of Keyed Connectors are you looking for?