• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1629011 Connector straight Total number of pins: 8 Single 1 pc(s)

Image similar
Product type
Connector
Connector type
straight
Total no. of pins
8
Content
1 pc(s)
Type
M17-08S1N8A8004S
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M17-08S1N8A8004S

Product type

Connector

Connector type

straight

Total no. of pins

8

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

12 mm

Cable Ø up to

8.5 mm

No. of contact sizes

8

Manufacturer part #

1629011

Cable Ø range

8.5 - 12 mm

Number of pins

8

Feature

shielded

Packaging type

Single

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571541 Phoenix Contact 1629011 Connector straight Total number of pins: 8 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571541 Phoenix Contact 1629011 Connector straight Total number of pins: 8 Single 1 pc(s)

What kind of Keyed Connectors are you looking for?