• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1629119 Connector piece Total number of pins: 12 Single 1 pc(s)

Image similar
Product type
Connector piece
Total no. of pins
12
Content
1 pc(s)
Type
M23-12S1N8A9002S
Max. temperature
105 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M23-12S1N8A9002S

Product type

Connector piece

Total no. of pins

12

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

8.5 mm

Cable Ø up to

4 mm

Manufacturer part #

1629119

Cable Ø range

4 - 8.5 mm

Number of pins

12

Feature

shielded

Packaging type

Single

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571856 Phoenix Contact 1629119 Connector piece Total number of pins: 12 Single 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571856 Phoenix Contact 1629119 Connector piece Total number of pins: 12 Single 1 pc(s)

What kind of Keyed Connectors are you looking for?