• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1629121 Connector piece Total number of pins: 9 1 pc(s)

Image similar
Product type
Connector piece
Total no. of pins
9
Content
1 pc(s)
Type
M23-09P1N8A9004S
Max. temperature
105 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M23-09P1N8A9004S

Product type

Connector piece

Total no. of pins

9

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Manufacturer part #

1629121

Number of pins

9

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3571871 Phoenix Contact 1629121 Connector piece Total number of pins: 9 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3571871 Phoenix Contact 1629121 Connector piece Total number of pins: 9 1 pc(s)

What kind of Keyed Connectors are you looking for?