• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1629202 Connector straight Total number of pins: 17 Piece 1 pc(s)

Image similar
Product type
Connector
Connector type
straight
Total no. of pins
17
Content
1 pc(s)
Type
M23-17P1N8A8003
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M23-17P1N8A8003

Product type

Connector

Connector type

straight

Total no. of pins

17

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

10 mm

Cable Ø up to

6 mm

Manufacturer part #

1629202

Cable Ø range

6 - 10 mm

Number of pins

17

Feature

shielded

Packaging type

Piece

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3572019 Phoenix Contact 1629202 Connector straight Total number of pins: 17 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3572019 Phoenix Contact 1629202 Connector straight Total number of pins: 17 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?