• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1629213 Connector Screw-lock latch, straight Total number of pins: 12 Piece 1 pc(s)

Image similar
Product type
Connector
Connector type
Screw-lock latch
straight
Total no. of pins
12
Connection
Crimp
Socket
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

M23-12S1N8A8004

Product type

Connector

Connector type

Screw-lock latch

straight

Total no. of pins

12

Connection

Crimp

Socket

Content

1 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Cable Ø (max.)

15 mm

Cable Ø up to

9 mm

Manufacturer part #

1629213

Cable Ø range

9 - 15 mm

Number of pins

12

Feature

shielded

Packaging type

Piece

Shielded

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3572102 Phoenix Contact 1629213 Connector Screw-lock latch, straight Total number of pins: 12 Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3572102 Phoenix Contact 1629213 Connector Screw-lock latch, straight Total number of pins: 12 Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?