• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1688104 VS-PG11 (5-10) Nut Silver 5 pc(s)

Product type
Nut
Content
5 pc(s)
Factory colour
Silver
Manufacturer part #
1688104
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

307 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 2.20 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

D-SUB pressure nut VS-PG11 (5-10)

  • VS-PG 11 (5-10)
  • Industrial packaging with 5 pieces

Technical specifications

Product type

Nut

Factory colour

Silver

Content

5 pc(s)

Manufacturer part #

1688104

Industrial packaging

Yes

Compatible with

D-SUB enclosure 9-pin

D-SUB enclosure 15-pin

D-SUB enclosure 25-pin

D-SUB enclosure 37-pin

Type

VS-PG11 (5-10)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 772284 Phoenix Contact 1688104 VS-PG11 (5-10) Nut Silver 5 pc(s)

User & Safety Instructions

User & Safety Instructions 772284 Phoenix Contact 1688104 VS-PG11 (5-10) Nut Silver 5 pc(s)

Description

D-SUB cap nut with line seal, for conductor diameter of 5 mm ... 10 mm, for sleeve housing VS-15-...

More interesting products

(*All information is plus legal VAT)