• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1688926 1688926 D-SUB receptacles 180 ° Number of pins: 15 Crimp 100 pc(s) Bulk

Packaging type
Bulk
Product type
D-SUB receptacles
Connector type
Socket, vertical vertical
Number of pins
15
Connection
Crimp
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

VS-15-BU-DSUB-CD-MG - D-SUB-CONTACT CARRIER

  • D-SUB receptacles
  • Number of pins: 15

Technical specifications

Packaging type

Bulk

Product type

D-SUB receptacles

Connector type

Socket, vertical vertical

Number of pins

15

Connection

Crimp

Connection angle

180°

Content

100 pc(s)

Layout

15 signal pins

Manufacturer part #

1688926

Industrial packaging

Yes

Features

for receptacles

Type

1688926

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3734102 Phoenix Contact 1688926 1688926 D-SUB receptacles 180 ° Number of pins: 15 Crimp 100 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 3734102 Phoenix Contact 1688926 1688926 D-SUB receptacles 180 ° Number of pins: 15 Crimp 100 pc(s) Bulk

Description

D-Sub contact carrier Shell size 2, for 15 signal contacts, female, for crimp contacts, straight, fastened using 4-40 UNC thread, for mounting frame VS-15-...

This text is machine translated.

Scope of delivery

  • 100 pieces in the pack

What kind of D-SUB Connectors are you looking for?