• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1700279 PCB terminal 0.5 mm² Number of pins 14 Green 10 pc(s)

Image similar
Product type
PCB terminal
CS
2.54 mm
Pins per row
14
Number of pins
14
Connector orientation
Perpendicular (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FFKDSA1/V-2,54-14

Product type

PCB terminal

Features

+ push-in spring bracket

CS

2.54 mm

No. of rows

1

Pins per row

14

Number of pins

14

Series

FFKDS(A)

Nominal current

6 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.5 mm²

Cross section (inflexible) (max.)

0.5 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Tin

Factory colour

Green

Manufacturer part #

1700279

Content

10 pc(s)

Height

17 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573082 Phoenix Contact 1700279 PCB terminal 0.5 mm² Number of pins 14 Green 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3573082 Phoenix Contact 1700279 PCB terminal 0.5 mm² Number of pins 14 Green 10 pc(s)