Image similar
Carton
FFKDSA1/V1-7,62- 4
Spring-loaded terminal
+ push-in spring bracket
7.62 mm
1
4
4
FFKDS
10 mm
Soldering
17.50 A
0.2 mm²
17.5 A
0.2 mm²
1.5 mm²
1.5 mm²
Tin
Perpendicular (to the PCB)
1700855
50 pc(s)
630 V
30.48 mm
17 mm
12.70 mm
yes
User & Safety Instructions 1828423 Phoenix Contact 1700855 Spring-loaded terminal 1.5 mm² Number of pins 4 50 pc(s) Carton