Image similar
Carton
FRONT 2,5-V/SA10/ 6
Screw terminal
Stackable
5 mm
1
6
6
FRONT
9 mm
Soldering
17.50 A
0.20 mm²
17.5 A
0.20 mm²
2.50 mm²
2.50 mm²
Tin
PA
1701230
20 pc(s)
400 V
32.50 mm
31 mm
18.50 mm
yes
User & Safety Instructions 1828424 Phoenix Contact 1701230 Screw terminal 2.50 mm² Number of pins 6 20 pc(s) Carton