• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1703252 Screw terminal 2.50 mm² Number of pins 10 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
5 mm
Pins per row
10
Number of pins
10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

MKKDS 3/10

Product type

Screw terminal

Features

+ extractor sleeve

CS

5 mm

Pins per row

10

Number of pins

10

Series

MKKDS

Stripping length (max.)

7 mm

Connection

Print

Soldering

Nominal current

22 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

22 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

4 mm²

Wire protection

Yes (built-in)

Manufacturer part #

1703252

Content

50 pc(s)

Nominal voltage

400 V

Width

52.50 mm

Height

36.50 mm

Length

22.30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828430 Phoenix Contact 1703252 Screw terminal 2.50 mm² Number of pins 10 50 pc(s) Piece

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Conductor connection in several floors enables higher density. Integrated exam on protection prevents an incorrect plugging of the conductor below the pull-out sleeve. Lateral locking allows individual combination of different poles.

This text is machine translated.