• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1715307 Screw terminal 1.50 mm² Number of pins 16 50 pc(s)

Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
16
Number of pins
16
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MKDS 1,5/16

Product type

Screw terminal

Features

Stackable

CS

5 mm

No. of rows

1

Pins per row

16

Number of pins

16

Series

MKDS

Stripping length (max.)

7 mm

Connection

Print

Soldering

Nominal current

22 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

22 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Contact material

Tin

Enclosure material

PA

Manufacturer part #

1715307

Content

50 pc(s)

Nominal voltage

400 V

Width

80 mm

Height

17.30 mm

Length

9.80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828526 Phoenix Contact 1715307 Screw terminal 1.50 mm² Number of pins 16 50 pc(s)

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Lateral locking allows individual combination of different poles.

This text is machine translated.