• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1715815 Screw terminal 1.50 mm² Number of pins 9 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
5.08 mm
Pins per row
9
Number of pins
9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Type

MKDS 1,5/ 9-5,08

Product type

Screw terminal

CS

5.08 mm

Pins per row

9

Number of pins

9

Series

MKDS

Stripping length (max.)

7 mm

Connection

Print

Soldering

Nominal current

22 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

22 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Enclosure material

PA

Manufacturer part #

1715815

Content

50 pc(s)

Nominal voltage

400 V

Width

45.72 mm

Height

17.30 mm

Length

9.80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828528 Phoenix Contact 1715815 Screw terminal 1.50 mm² Number of pins 9 50 pc(s) Piece

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Lateral locking allows individual combination of different poles.

This text is machine translated.