• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1716857 PCB pin header Total number of pins 2 No. of rows 1 25 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
2
Connector type
PCB connector
CS
10.16 mm
Content
25 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 2
  • No. of rows 1
  • Content 25 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB pin header

Total no. of pins

2

Connector type

PCB connector

Features

+ locking mechanism

Total number of pins

2

No. of rows

1

CS

10.16 mm

Connection

Solder pins

Case material

PA

Manufacturer part #

1716857

Content

25 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

PC 16 HC/ 2-GL2-10,16

Connector contact surface

Tin

Hole spacing

10.16 mm

Number of pins

2

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573493 Phoenix Contact 1716857 PCB pin header Total number of pins 2 No. of rows 1 25 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3573493 Phoenix Contact 1716857 PCB pin header Total number of pins 2 No. of rows 1 25 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?