• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1716867 PCB pin header Total number of pins 5 No. of rows 1 25 pc(s)

Image similar
Product type
PCB pin header
Total no. of pins
5
CS
10.16 mm
Content
25 pc(s)
Features
+ snap-in flange
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 5
  • No. of rows 1
  • Content 25 pc(s)

Technical specifications

Product type

PCB pin header

Total no. of pins

5

Features

+ snap-in flange

Total number of pins

5

No. of rows

1

CS

10.16 mm

Case material

PA

Manufacturer part #

1716867

Content

25 pc(s)

Contact material

Tin

Max. temperature

105 °C

Min. temperature

-40 °C

Type

PC 16 HC/ 5-GL3-10,16

Connector contact surface

Tin

Number of pins

5

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573466 Phoenix Contact 1716867 PCB pin header Total number of pins 5 No. of rows 1 25 pc(s)

User & Safety Instructions

User & Safety Instructions 3573466 Phoenix Contact 1716867 PCB pin header Total number of pins 5 No. of rows 1 25 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?