• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1718948 Screw terminal 1.50 mm² Number of pins 7 50 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Screw terminal
CS
5 mm
Pins per row
7
Number of pins
7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Pcb CONNECTION TERM 1718948 50 PCS

  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Type

MKDS 1,5/ 7

Product type

Screw terminal

Features

Stackable

CS

5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

MKDS

Stripping length (max.)

7 mm

Connection

Print

Soldering

Nominal current

17.50 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

Contact material

Tin

Enclosure material

PA

Manufacturer part #

1718948

Content

50 pc(s)

Nominal voltage

400 V

Width

35 mm

Height

17.30 mm

Length

9.80 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828553 Phoenix Contact 1718948 Screw terminal 1.50 mm² Number of pins 7 50 pc(s) Carton

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Lateral locking allows individual combination of different poles.

This text is machine translated.