• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1724657 PCB terminal 2.5 mm² Number of pins 2 Green 20 pc(s)

Image similar
Product type
PCB terminal
CS
5 mm
Pins per row
2
Number of pins
2
Connection
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 20 pc(s)

Technical specifications

Type

FRONT 2,5-H/SA10/ 2

Product type

PCB terminal

Features

Stackable

CS

5 mm

No. of rows

1

Pins per row

2

Number of pins

2

Series

FRONT

Connection

Screw terminal

Nominal current

24 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

24 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Tin

Factory colour

Green

Manufacturer part #

1724657

Content

20 pc(s)

Height

23.5 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573849 Phoenix Contact 1724657 PCB terminal 2.5 mm² Number of pins 2 Green 20 pc(s)

User & Safety Instructions

User & Safety Instructions 3573849 Phoenix Contact 1724657 PCB terminal 2.5 mm² Number of pins 2 Green 20 pc(s)