• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1724977 Print terminal 1.5 mm² Number of pins 7 Green 50 pc(s) Piece

1/4
Image similar
Packaging type
Piece
Product type
Print terminal
CS
3.5 mm
Pins per row
7
Number of pins
7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal

  • Content 50 pc(s)

Technical specifications

  • Mounting type: Wave soldering
  • Number of connections: 14
  • Metal surface solder area (cover layer): Tin (4 - 8 µm Sn)
  • Insulating material: PA
  • Insulating material group: I
  • Overall height (height without solder pin): 16 mm
  • Pin length 3.5 mm
  • Pin dimensions 1 x 0.4 mm
  • Rated surge voltage (III/3) 2.5 kV
  • Nominal cross-section 1.5 mm²
Packaging type

Piece

Type

PTDA 1,5/ 7-3,5

Product type

Print terminal

Features

+ push-in spring bracket

CS

3.5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

PTDA

Stripping length (max.)

10 mm

Connection

Push-in connector

Print

Nominal current

13.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

AWG (min.)

24

AWG max.

16

Contact material

Cu-alloy, tin plated

Enclosure material

Polyamide

Factory colour

Green

Manufacturer part #

1724977

Content

50 pc(s)

Nominal voltage

240 V

Width

25.9 mm

Height

19.5 mm

Length

16 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2141012 Phoenix Contact 1724977 Print terminal 1.5 mm² Number of pins 7 Green 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2141012 Phoenix Contact 1724977 Print terminal 1.5 mm² Number of pins 7 Green 50 pc(s) Piece

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contact. Simple looping of potentials - ideal for BUS applications. Quick and convenient testing through integrated testing possibility. Rounded design for individual device design. Double solder pins reduce the mechanical stress on the solder joints.

This text is machine translated.