• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1725042 PCB terminal 0.5 mm² Number of pins 12 Green 50 pc(s) Carton

Image similar
Packaging type
Carton
Product type
PCB terminal
CS
3.5 mm
Pins per row
12
Number of pins
12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Type

PTDA 1,5/12-3,5

Product type

PCB terminal

CS

3.5 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

PTDA

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

0.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1725042

Content

50 pc(s)

Height

19.5 mm

Length

3.5 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573637 Phoenix Contact 1725042 PCB terminal 0.5 mm² Number of pins 12 Green 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3573637 Phoenix Contact 1725042 PCB terminal 0.5 mm² Number of pins 12 Green 50 pc(s) Carton