• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1725740 Screw terminal 0.50 mm² Number of pins 11 50 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Screw terminal
CS
2.54 mm
Pins per row
11
Number of pins
11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix PCB terminal MPT0.5/11 -2,54

  • Content 50 pc(s)

Technical specifications

Packaging type

Piece

Type

MPT 0,5/11-2,54

Product type

Screw terminal

CS

2.54 mm

Pins per row

11

Number of pins

11

Series

MPT

Stripping length (max.)

4.50 mm

Connection

Print

Soldering

Nominal current

6 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.50 mm²

Cross section (inflexible) (max.)

0.50 mm²

Enclosure material

PA

Manufacturer part #

1725740

Content

50 pc(s)

Nominal voltage

160 V

Width

28.40 mm

Height

12 mm

Length

6.20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828583 Phoenix Contact 1725740 Screw terminal 0.50 mm² Number of pins 11 50 pc(s) Piece

Description

Pcb terminal MPT0.5/11 -2,54

This text is machine translated.