

MKDS 1/ 3-3,81
Screw terminal
+ extractor sleeve
3.81 mm
3
3
MKDS
5.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1727023
Yes
240 pc(s)
200 V
12.00 mm
11.42 mm
7.30 mm
yes
Datasheet 3330555 Phoenix Contact 1727023 Screw terminal 1.50 mm² Number of pins 3 Green 240 pc(s)
User & Safety Instructions 3330555 Phoenix Contact 1727023 Screw terminal 1.50 mm² Number of pins 3 Green 240 pc(s)
The necessary accessories are required to use the article as described.