• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1727751 Screw terminal 1 mm² Number of pins 4 50 pc(s) Package

Image similar
Packaging type
Package
Product type
Screw terminal
CS
3.81 mm
Pins per row
4
Number of pins
4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Phoenix PCB terminal MK3 8A 160V 4-pole green DS 1/4-3.81

  • Content 50 pc(s)

Technical specifications

Packaging type

Package

Type

MK3DS 1/ 4-3,81

Product type

Screw terminal

CS

3.81 mm

Pins per row

4

Number of pins

4

Series

MK3DS

Stripping length (max.)

5 mm

Connection

Print

Soldering

Nominal current

10 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

10 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1 mm²

Cross section (inflexible) (max.)

1.50 mm²

Enclosure material

PA

Manufacturer part #

1727751

Content

50 pc(s)

Nominal voltage

160 V

Width

17.14 mm

Height

27.40 mm

Length

25 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828592 Phoenix Contact 1727751 Screw terminal 1 mm² Number of pins 4 50 pc(s) Package

Description

Pcb terminal MK3 8A 160V 4-pole green DS 1/4-3.81

This text is machine translated.