• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1729131 PCB terminal 1.5 mm² Number of pins 3 Green 180 pc(s)

Image similar
Product type
PCB terminal
CS
5.08 mm
Pins per row
3
Number of pins
3
Connector orientation
Parallel (to the PCB)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 180 pc(s)

Technical specifications

Type

MKDSN 1,5/ 3-5,08

Product type

PCB terminal

CS

5.08 mm

No. of rows

1

Pins per row

3

Number of pins

3

Series

MKDSN

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Connector orientation

Parallel (to the PCB)

Contact material

Tin

Factory colour

Green

Wire protection

Yes

Manufacturer part #

1729131

Content

180 pc(s)

Height

13.5 mm

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573919 Phoenix Contact 1729131 PCB terminal 1.5 mm² Number of pins 3 Green 180 pc(s)

User & Safety Instructions

User & Safety Instructions 3573919 Phoenix Contact 1729131 PCB terminal 1.5 mm² Number of pins 3 Green 180 pc(s)