• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1731808 PCB pin header Total number of pins 15 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
15
CS
3.5 mm
Content
50 pc(s)
Packaging type
Carton
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 15
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB pin header

Total no. of pins

15

Features

+ snap-in nibs

Total number of pins

15

No. of rows

1

CS

3.5 mm

Pins per row

15

Connection

Soldering

Case material

PA

Manufacturer part #

1731808

Content

50 pc(s)

Max. temperature

105 °C

Min. temperature

-40 °C

Type

MC 1,5/15-G-3,5-RN

Board contact surface

Tin

Connector contact surface

Tin

Number of pins

15

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3573983 Phoenix Contact 1731808 PCB pin header Total number of pins 15 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3573983 Phoenix Contact 1731808 PCB pin header Total number of pins 15 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?