• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1735901 PCB terminal 16 mm² Number of pins 5 Green 50 pc(s)

Product type
PCB terminal
CS
10 mm
Pins per row
5
Number of pins
5
Connection
Push-in spring-loaded terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Content 50 pc(s)

Technical specifications

Type

SPT 16/ 5-V-10,0-ZB

Product type

PCB terminal

Features

for wave soldering

CS

10 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

SPT

Connection

Push-in spring-loaded terminal

Nominal current

76 A

Cross section (flexible) (min.)

0.75 mm²

Nominal current - rounded value

76 A

Cross section (inflexible) (min.)

0.75 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1735901

Content

50 pc(s)

Height

35.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452629 Phoenix Contact 1735901 PCB terminal 16 mm² Number of pins 5 Green 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3452629 Phoenix Contact 1735901 PCB terminal 16 mm² Number of pins 5 Green 50 pc(s)