• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1736056 PCB pin header Total number of pins 8 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB pin header
Total no. of pins
8
Connector type
Pin
CS
5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 8
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB pin header

Total no. of pins

8

Connector type

Pin

Total number of pins

8

No. of rows

1

CS

5 mm

Connection

Soldering

Case material

PA

Manufacturer part #

1736056

Content

50 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MSTBW 2,5/ 8-G

Connector contact surface

Tin

Number of pins

8

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3574072 Phoenix Contact 1736056 PCB pin header Total number of pins 8 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3574072 Phoenix Contact 1736056 PCB pin header Total number of pins 8 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?