• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1736777 Screw terminal 2.5 mm² Number of pins 6 50 pc(s)

Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
6
Number of pins
6
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

SMKDS 2,5/ 6-5,08

Product type

Screw terminal

Features

+ extractor sleeve

CS

5.08 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

SMKDS

Stripping length (max.)

11 mm

Connection

Print

Soldering

Nominal current

20 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Connector orientation

At an angle (to the PCB)

Contact material

Tin

Wire protection

Yes

Manufacturer part #

1736777

Content

50 pc(s)

Nominal voltage

400 V

Width

30.48 mm

Height

22.90 mm

Length

14.20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833227 Phoenix Contact 1736777 Screw terminal 2.5 mm² Number of pins 6 50 pc(s)

Description

Well-known connection principle allows use worldwide. Low heat generation through high contact force. Allows the connection of two conductors. Angled connection enables the multi-row arrangement on the PCB. Integrated exam on protection prevents an incorrect plugging of the conductor below the pull-out sleeve. Lateral locking allows individual combination of different poles.

This text is machine translated.