

MKDS 1/ 2-3,5
Screw terminal
+ extractor sleeve
3.50 mm
2
2
MKDS
5.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1751248
Yes
360 pc(s)
200 V
12.00 mm
7.50 mm
7.30 mm
yes
Datasheet 3757510 Phoenix Contact 1751248 Screw terminal 1.50 mm² Number of pins 2 Green 360 pc(s)
User & Safety Instructions 3757510 Phoenix Contact 1751248 Screw terminal 1.50 mm² Number of pins 2 Green 360 pc(s)
The necessary accessories are required to use the article as described.