

MKDS 1/ 3-3,5
Screw terminal
+ extractor sleeve
3.50 mm
3
3
MKDS
5.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1751251
Yes
240 pc(s)
200 V
12.00 mm
11.00 mm
7.30 mm
yes
Datasheet 3219686 Phoenix Contact 1751251 Screw terminal 1.50 mm² Number of pins 3 Green 240 pc(s)
User & Safety Instructions 3219686 Phoenix Contact 1751251 Screw terminal 1.50 mm² Number of pins 3 Green 240 pc(s)
The necessary accessories are required to use the article as described.