

1751345
Screw terminal
+ extractor sleeve
3.50 mm
12
12
MKDS
5.00 mm
Screw terminal
13.5 A
0.14 mm²
13.5 A
0.14 mm²
1.50 mm²
1.50 mm²
26
Parallel (to the PCB)
16
Tin plated
Green
Perpendicular (to the PCB)
1751345
Yes
60 pc(s)
200 V
42.50 mm
12.00 mm
7.30 mm
yes
Datasheet 3835631 Phoenix Contact 1751345 Screw terminal 1.50 mm² Number of pins 12 Green 60 pc(s)
User & Safety Instructions 3835631 Phoenix Contact 1751345 Screw terminal 1.50 mm² Number of pins 12 Green 60 pc(s)
The necessary accessories are required to use the article as described.