• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1751361 Screw terminal 1.50 mm² Number of pins 14 1 pc(s)

Image similar
Product type
Screw terminal
CS
3.50 mm
Number of pins
14
Connection
Print
Soldering
Type
MKDS 1/14-3,5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

MKDS 1/14-3,5

Product type

Screw terminal

CS

3.50 mm

Number of pins

14

Series

MKDS

Stripping length (max.)

5 mm

Connection

Print

Soldering

Nominal current

13.50 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

13.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Enclosure material

PA

Manufacturer part #

1751361

Content

1 pc(s)

Nominal voltage

200 V

Width

7.30 mm

Height

12 mm

Length

7.30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3332132 Phoenix Contact 1751361 Screw terminal 1.50 mm² Number of pins 14 1 pc(s)

Description

PCB connection terminal MKDS 1/14-3.5

This text is machine translated.