• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1751516 PCB terminal 1.5 mm² Number of pins 6 Green 50 pc(s) Carton

Packaging type
Carton
Product type
PCB terminal
CS
3.81 mm
Pins per row
6
Number of pins
6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Type

SPTA 1,5/ 6-3,81

Product type

PCB terminal

Features

+ push-in spring bracket

CS

3.81 mm

No. of rows

1

Pins per row

6

Number of pins

6

Series

SPTA

Connection

Push-in spring-loaded terminal

Nominal current

17.5 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

1.5 mm²

Cross section (inflexible) (max.)

1.5 mm²

Contact material

Tin

Factory colour

Green

Manufacturer part #

1751516

Content

50 pc(s)

Height

15.4 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452640 Phoenix Contact 1751516 PCB terminal 1.5 mm² Number of pins 6 Green 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3452640 Phoenix Contact 1751516 PCB terminal 1.5 mm² Number of pins 6 Green 50 pc(s) Carton