• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1751529 Spring-loaded terminal 1.50 mm² Number of pins 8 50 pc(s) Carton

Image similar
Packaging type
Carton
Product type
Spring-loaded terminal
CS
3.81 mm
Pins per row
8
Number of pins
8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Carton

Type

SPTA 1,5/ 8-3,81

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

3.81 mm

Pins per row

8

Number of pins

8

Series

SPT

Stripping length (max.)

10 mm

Connection

Print

Soldering

Nominal current

9 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

9 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

Connector orientation

At an angle (to the PCB)

Contact material

Tin

Enclosure material

PA

Manufacturer part #

1751529

Content

50 pc(s)

Nominal voltage

160 V

Width

31.98 mm

Height

12.20 mm

Length

12 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828714 Phoenix Contact 1751529 Spring-loaded terminal 1.50 mm² Number of pins 8 50 pc(s) Carton

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. Intuitively operable by colored imitation lever. Angled connection enables the multi-row arrangement on the PCB. Quickly and easily testing through integrated testing option. Double solder pins reduce the mechanical stress on the joints.

This text is machine translated.