• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1753495 PCB connector Total number of pins 5 No. of rows 1 250 pc(s)

Product type
PCB connector
Total no. of pins
5
CS
5 mm
Content
250 pc(s)
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal strip

  • No. of rows 1
  • Content 250 pc(s)

Technical specifications

  • Rated voltage: 320 V
  • Dimensioning surge voltage: 4 kV
  • Rated current In:12 A.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.4 mm
  • Pin contact type
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Over voltage category III
  • Tape type: Cardboard (for SMD)
Product type

PCB connector

Total no. of pins

5

No. of rows

1

CS

5 mm

Factory colour

Green

Case material

PA

Manufacturer part #

1753495

Content

250 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MSTBV 2,5/ 5-G

Number of pins

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452635 Phoenix Contact 1753495 PCB connector Total number of pins 5 No. of rows 1 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3452635 Phoenix Contact 1753495 PCB connector Total number of pins 5 No. of rows 1 250 pc(s)

Description

PCB baseboard, rated cross-section: 2.5 mm², Colour: Green, rated current: 12 5 A, rated voltage (III/2): 320 V, contact surface: Sn, contact type: Pen, number of potential: 5, number of rows: 1, number of connections: 5, Product family: MSTBV 2.5/..-G, grid dimension: 5 mm, mounting: Wave soldering, pin layout: Linear pinning, pin Pin length [P]: 3.9 mm, number of solder pins per potential: 1, connector system: COMBICON MSTB 2.5, mating face direction: standard, locking: without, mounting method: without, packaging type: packed in carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?