• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1755855 PCB connector Total number of pins 14 No. of rows 1 50 pc(s) Carton

Image similar
Product type
PCB connector
Total no. of pins
14
Connector type
Socket
CS
5 mm
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 14
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Packaging type

Carton

Product type

PCB connector

Total no. of pins

14

Connector type

Socket

Features

+ extractor sleeve

Total number of pins

14

No. of rows

1

CS

5 mm

Case material

PA

Manufacturer part #

1755855

Content

50 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

PT 1,5/14-PH-5,0 CLIP

Connector contact surface

Tin

Number of pins

14

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3574486 Phoenix Contact 1755855 PCB connector Total number of pins 14 No. of rows 1 50 pc(s) Carton

User & Safety Instructions

User & Safety Instructions 3574486 Phoenix Contact 1755855 PCB connector Total number of pins 14 No. of rows 1 50 pc(s) Carton

What kind of Multipoint Connectors & Receptacles are you looking for?