
Image similar
PCB pin header
3
PCB connector
3
1
7.62 mm
Soldering
PA
1766210
1000 pc(s)
100 °C
-40 °C
PC 5/ 3-GU-7,62 CP1
Tin
3
Green
Green
630 V
Pin
-40-100 °C
Other
V0
6 kV
Other
Tin
III
2
1.3 mm
4.2 mm
7.62 mm
1
Carton (for SMD)
7.62 mm
Fixed connector
Other
32 A
yes
Datasheet 3574777 Phoenix Contact 1766210 PCB pin header Total number of pins 3 No. of rows 1 1000 pc(s)
User & Safety Instructions 3574777 Phoenix Contact 1766210 PCB pin header Total number of pins 3 No. of rows 1 1000 pc(s)