Image similar
Tape
PTSM 0,5/ 6-2,5-V SMD R44
SMD PCB terminal
+ push-in spring bracket
2.50 mm
1
6
PTSM
6 mm
Soldering
SMD
6 A
0.20 mm²
6 A
0.14 mm²
0.50 mm²
0.50 mm²
Tin
LCP
Perpendicular (to the PCB)
1771130
400 pc(s)
160 V
20.10 mm
9 mm
5 mm
yes
User & Safety Instructions 1828829 Phoenix Contact 1771130 SMD PCB terminal 0.50 mm² Number of pins 6 400 pc(s) Tape