• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1780950 Spring-loaded terminal 0.5 mm² Number of pins 12 10 pc(s)

Image similar
Product type
Spring-loaded terminal
CS
2.54 mm
Pins per row
12
Number of pins
12
Connection
Print
Soldering
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

FFKDSA1/V-2,54-12

Product type

Spring-loaded terminal

Features

+ push-in spring bracket

CS

2.54 mm

No. of rows

1

Pins per row

12

Number of pins

12

Series

FFKDS

Stripping length (max.)

11 mm

Connection

Print

Soldering

Nominal current

6 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.5 mm²

Cross section (inflexible) (max.)

0.5 mm²

Contact material

Tin

Enclosure material

PA

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

1780950

Content

10 pc(s)

Nominal voltage

160 V

Width

32.98 mm

Height

17 mm

Length

12.60 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1828879 Phoenix Contact 1780950 Spring-loaded terminal 0.5 mm² Number of pins 12 10 pc(s)

Description

Tool-free, time-saving push-in connection. Defined contact force ensures long-term stable contacting. Intuitively operable by colored imitation lever. Operation and conductor connection from a direction enables integration in the front of the unit. Double solder pins reduce the mechanical stress on the joints. Lateral locking allows individual combination of different poles. Vertical connection enables the multi-row arrangement on the PCB.

This text is machine translated.

Hints

Order-based production (no withdrawal)