
Image similar
MKDS 3/ 3 BD:2-6 MQ
PCB terminal
+ extractor sleeve
5 mm
1
3
3
MKDS
24 A
0.2 mm²
24 A
0.2 mm²
2.5 mm²
4 mm²
Tin
Green
Yes
1786024
50 pc(s)
23 mm
Green
23 mm
Green
400 V
-40-105 °C
Solder
V0
1
4 kV
III
2
Screw connection
Soldering connection
1.3 mm
5 mm
Tin
5 mm
Carton (for SMD)
0.2-4 mm²
0.25-2.5 mm²
0.2-2.5 mm²
0.2-1.5 mm²
Other
Connecting contact
24 A
yes
Datasheet 3574996 Phoenix Contact 1786024 PCB terminal 2.5 mm² Number of pins 3 Green 50 pc(s)
User & Safety Instructions 3574996 Phoenix Contact 1786024 PCB terminal 2.5 mm² Number of pins 3 Green 50 pc(s)