• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1790344 PCB connector Total number of pins 14 No. of rows 2 50 pc(s)

Product type
PCB connector
Total no. of pins
14
CS
3.5 mm
Content
50 pc(s)
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB connector

  • No. of rows 2
  • Content 50 pc(s)

Technical specifications

  • Connectable cable type: Round cable
  • Wire cross-section with single wire connections: 0.2-1.5 mm²
  • Suitable for wire cross-sections of fine wire with wire-end sleeves from 0.25 to 0.75 mm²
  • Suitable for wire cross-sections of fine wire without wire-end sleeves: 0.2-1.5 mm²
  • Design of electrical connection: Spring-loaded connection
  • Rated voltage: 160 V
  • Dimensioning surge voltage: 2.5 kV
  • Flammability class of insulation material according to UL94: V0
  • Contact version: Socket
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Material of the insulating body: Polyamide (PA)
  • Over voltage category III
Product type

PCB connector

Total no. of pins

14

No. of rows

2

CS

3.5 mm

Nominal current

8 A

Nominal current - rounded value

8 A

Factory colour

Green

Case material

PA

Manufacturer part #

1790344

Content

50 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

DFMC 1,5/ 7-STF-3,5

Number of pins

14

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3453277 Phoenix Contact 1790344 PCB connector Total number of pins 14 No. of rows 2 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3453277 Phoenix Contact 1790344 PCB connector Total number of pins 14 No. of rows 2 50 pc(s)

Description

PCB connector, nominal cross-section: 1.5 mm², color: Green, nominal current: 8 0 A, rated voltage (III/2 1.5): 160 V, contact surface: Sn, contact type: Socket, number of potential: 14, number of rows: 1.5, number of connections: 3.5, product family: DFMC 2/.-STF, locking: 7 mm, connection type: Push-in spring connection, connection direction conductor/board: 14 °, mounting system: Screw flange, packaging type: packed in a carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?