• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1803277 PCB pin header Total number of pins 2 No. of rows 1 250 pc(s)

Image similar
Product type
PCB pin header
Total no. of pins
2
CS
3.81 mm
Content
250 pc(s)
Total number of pins
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 2
  • No. of rows 1
  • Content 250 pc(s)

Technical specifications

Product type

PCB pin header

Total no. of pins

2

Total number of pins

2

No. of rows

1

CS

3.81 mm

Case material

PA

Manufacturer part #

1803277

Content

250 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MC 1,5/ 2-G-3,81

Connector contact surface

Tin

Number of pins

2

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3575305 Phoenix Contact 1803277 PCB pin header Total number of pins 2 No. of rows 1 250 pc(s)

User & Safety Instructions

User & Safety Instructions 3575305 Phoenix Contact 1803277 PCB pin header Total number of pins 2 No. of rows 1 250 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?