• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1803471 PCB connector Total number of pins 7 No. of rows 1 100 pc(s)

Product type
PCB connector
Total no. of pins
7
CS
3.81 mm
Content
100 pc(s)
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCB terminal strip

  • No. of rows 1
  • Content 100 pc(s)

Technical specifications

  • Rated voltage: 160 V
  • Dimensioning surge voltage: 2.5 kV
  • Rated current In:8 A.
  • Flammability class of insulation material according to UL94: V0
  • Diameter connection pin 1.2 mm
  • Pin contact type
  • Connector design: Fixed connector
  • Pollution level: 2
  • Material of the contact coating: Tin
  • Over voltage category III
  • Tape type: Cardboard (for SMD)
Product type

PCB connector

Total no. of pins

7

No. of rows

1

CS

3.81 mm

Factory colour

Green

Case material

PA

Manufacturer part #

1803471

Content

100 pc(s)

Max. temperature

100 °C

Min. temperature

-40 °C

Type

MCV 1,5/ 7-G-3,81

Number of pins

7

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3452647 Phoenix Contact 1803471 PCB connector Total number of pins 7 No. of rows 1 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3452647 Phoenix Contact 1803471 PCB connector Total number of pins 7 No. of rows 1 100 pc(s)

Description

PCB baseboard, rated cross-section: 1.5 mm², Colour: Green, rated current: 8 7 A, rated voltage (III/2): 160 V, contact surface: Sn, contact type: Pin, number of potential: 7, number of rows: 1, number of connections: 3.81, Product family: MCV 1.5/...-G, grid dimension: 7 mm, mounting: Wave soldering, pin layout: Linear pinning, pin Pin length [P]: 3.4 mm, number of soldering pins per potential: 1, connector system: COMBICON MC 1.5, mating face: standard, locking: without, mounting method: without, packing type: packed in carton

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?