• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1808828 PCB connector Total number of pins 12 No. of rows 1 50 pc(s)

Image similar
Product type
PCB connector
Total no. of pins
12
CS
5.08 mm
Content
50 pc(s)
Features
+ snap-in nibs
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 12
  • No. of rows 1
  • Content 50 pc(s)

Technical specifications

Product type

PCB connector

Total no. of pins

12

Features

+ snap-in nibs

Connector orientation

Perpendicular (to the PCB)

Total number of pins

12

No. of rows

1

CS

5.08 mm

Case material

PA

Manufacturer part #

1808828

Content

50 pc(s)

Contact material

Copper

Max. temperature

100 °C

Min. temperature

-40 °C

Type

FKICS 2,5/12-STD-5,08-RN

Connector contact surface

Tin

Number of pins

12

Case colour

Green

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3575362 Phoenix Contact 1808828 PCB connector Total number of pins 12 No. of rows 1 50 pc(s)

User & Safety Instructions

User & Safety Instructions 3575362 Phoenix Contact 1808828 PCB connector Total number of pins 12 No. of rows 1 50 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?