• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1814595 PCB terminal 0.5 mm² Number of pins 5 Signal white 310 pc(s) Tape

Image similar
Packaging type
Tape
Product type
PCB terminal
CS
2.5 mm
Pins per row
5
Number of pins
5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Tape

Type

PTSM 0,5/ 5-2,5-V THR WH R44

Product type

PCB terminal

Features

for THR soldering

for wave soldering

+ push-in spring bracket

CS

2.5 mm

No. of rows

1

Pins per row

5

Number of pins

5

Series

PTSM

Connection

Soldering

Push-in spring-loaded terminal

Nominal current

6 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

6 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

0.5 mm²

Cross section (inflexible) (max.)

0.5 mm²

Connector orientation

Perpendicular (to the PCB)

Contact material

Tin

Factory colour

Signal white

Manufacturer part #

1814595

Content

310 pc(s)

Height

12.1 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3575756 Phoenix Contact 1814595 PCB terminal 0.5 mm² Number of pins 5 Signal white 310 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3575756 Phoenix Contact 1814595 PCB terminal 0.5 mm² Number of pins 5 Signal white 310 pc(s) Tape